WI-M-16-25-2

Mueller Electric
548-WI-M-16-25-2
WI-M-16-25-2

Mfr.:

Description:
Test Leads WIRE 16 AWG SILICONE RED 25'

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,36 € 64,36 €
57,58 € 575,80 €
56,51 € 5.651,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
16 AWG Tinned Copper
25 ft
Red
Brand: Mueller Electric
Contact Material: Copper, Tinned
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 50 A
Insulation Material: Silicone
Product: Test Lead Wires
Product Type: Test Leads
Series: WI-M-14
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC