WI-M-14-10-2

Mueller Electric
548-WI-M-14-10-2
WI-M-14-10-2

Mfr.:

Description:
Test Leads WIRE 14 AWG SILICONE RED 10'

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €
19,79 € 197,90 €
19,41 € 1.941,00 €
19,04 € 9.520,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
14 AWG Wire
10 ft
Red
Brand: Mueller Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Insulation Material: Silicone
Product: Test Lead Wires
Product Type: Test Leads
Series: WI-M-14
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC