WI-M-10-100-0

Mueller Electric
548-WI-M-10-100-0
WI-M-10-100-0

Mfr.:

Description:
Test Lead Wire COOLFLEX45 WIRE 10AWG 100 FT BLACK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,39 € 309,39 €
276,48 € 2.764,80 €
100 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Lead Wire
RoHS:  
10 AWG
Black
100 ft
1064 x 56
Silicone
600 V
Tinned Copper
+ 150 C
6 mm
WI-M
Brand: Mueller Electric
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC