JP-7505-83-36-2

Mueller Electric
548-JP-7505-83-36-2
JP-7505-83-36-2

Mfr.:

Description:
Test Leads Red Shrouded Banana Plug to Insulation Piercing Clip - Silicone - 36"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,08 € 16,08 €
13,02 € 130,20 €
12,54 € 1.254,00 €
12,06 € 6.030,00 €
11,88 € 11.880,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
3 ft
Red
Brand: Mueller Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Silicone
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC