BU-PB24-2

Mueller Electric
548-BU-PB24-2
BU-PB24-2

Mfr.:

Description:
Test Leads PATCH CORD STKG BANANA 24" RED

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,48 € 64,80 €
6,36 € 636,00 €
6,24 € 3.120,00 €
6,07 € 6.070,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Stackable) to Banana Plug (Stackable)
2 ft
Red
Brand: Mueller Electric
Contact Material: Copper
Contact Plating: Nickel
Current Rating: 15 A
Insulation Material: Polypropylene (PP)
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC