BU-P72966

Mueller Electric
548-BU-P72966
BU-P72966

Mfr.:

Description:
RF Adapters - Between Series CONN ADAT JACK-JACK SMA 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €
11,76 € 117,60 €
10,63 € 1.063,00 €
10,42 € 5.210,00 €
10,16 € 10.160,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Adapters - Between Series
SMA
Jack (Female)
Normal
SMA
Jack (Female)
Normal
18 GHz
Standard
Standard
Straight
Gold
Brass
Gold
Brand: Mueller Electric
Connector Type: SMA
Contact Material: Brass, beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC