BU-P5788-2

Mueller Electric
548-BU-P5788-2
BU-P5788-2

Mfr.:

Description:
Test Clips MINI INSUL CLIP TEST PROBE RED

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,78 € 27,80 €
2,63 € 263,00 €
2,59 € 2.590,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Insulated
Red
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Insulation Material: Nylon
Jaw Opening: 2.23 mm to 10.92 mm
Length: 41 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC