BU-P5697-60

Mueller Electric
548-BU-P5697-60
BU-P5697-60

Mfr.:

Description:
Test Leads BNC PATCH CORD, RG58, 5FT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,62 € 18,62 €
16,42 € 164,20 €
16,11 € 1.611,00 €
15,80 € 7.900,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
BNC (Male) to BNC (Male)
RG-58C/U
5 ft
Blue
Brand: Mueller Electric
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 VAC
Unit Weight: 74,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC