BU-P5697-24

Mueller Electric
548-BU-P5697-24
BU-P5697-24

Mfr.:

Description:
Test Leads BNC PATCH CORD, RG58, 2FT

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
11,81 € 118,10 €
10,70 € 1.070,00 €
10,48 € 5.240,00 €
10,22 € 10.220,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
BNC (Male) to BNC (Male)
RG-58C/U
2 ft
Blue
Brand: Mueller Electric
Contact Material: Brass
Contact Plating: Gold
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 VAC
Unit Weight: 38,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC