BU-P5223-60

Mueller Electric
548-BU-P5223-60
BU-P5223-60

Mfr.:

Description:
Test Leads CABLE ASSY BNC PLUG RG58 5'

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,56 € 141,56 €
114,70 € 1.147,00 €
110,45 € 11.045,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
BNC
20 AWG Tinned Copper
5 ft
Yellow
Brand: Mueller Electric
Contact Material: Copper, Tinned
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyethylene (PE)
Product: Triaxial Cable Assembly
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 Vrms
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC