BU-P4555-2

Mueller Electric
548-BU-P4555-2
BU-P4555-2

Mfr.:

Description:
Test Clips PLUNGER CLIP 65MM RED

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,37 € 1.422,00 €
2,30 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Plunger Clips
Grabber Clip
Red
Brand: Mueller Electric
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Nylon, Glass Filled
Length: 51 mm
Product Type: Test Clips
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC