BU-P4543-0

Mueller Electric
548-BU-P4543-0
BU-P4543-0

Mfr.:

Description:
Test Plugs & Test Jacks DUAL PIN TIP JACK, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,56 € 65,60 €
6,43 € 643,00 €
6,30 € 3.150,00 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Tip Jack
Double Pin Tip Jack
Black
5 A
Gold
Brand: Mueller Electric
Contact Material: Copper
Height: 21.84 mm
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 22.35 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVAC
Width: 9.65 mm
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC