BU-P4513

Mueller Electric
548-BU-P4513
BU-P4513

Mfr.:

Description:
Test Plugs & Test Jacks THREADED BANANA PLUG, GOLD PLATED 10 PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,86 € 2.686,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Miniature Banana Plug
5 A
Gold
Brand: Mueller Electric
Contact Material: Brass
Height: 3.05 mm
Insulation: Not Insulated
Length: 25.7 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 50 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2 kVDC
Width: 3.05 mm
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC