BU-P4160

Mueller Electric
548-BU-P4160
BU-P4160

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC FEMALE RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,69 € 36,90 €
3,62 € 362,00 €
3,55 € 1.775,00 €
3,46 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Bulkhead
Solder Cup
Gold
- 70 C
+ 170 C
Body Material: Brass
Body Style: Bulkhead
Brand: Mueller Electric
Contact Material: Copper
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Bayonet
Gender: Jack (Socket)
Impedance: 50 Ohms
Isolation: Isolated
Orientation: Straight
Polarity: Standard
Product Type: RF Connectors / Coaxial Connectors
RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99