BU-P3846

Mueller Electric
548-BU-P3846
BU-P3846

Mfr.:

Description:
RF Adapters - In Series BNC PANEL MOUNT (F TO F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
12,41 € 124,10 €
11,34 € 1.134,00 €
11,12 € 5.560,00 €
10,84 € 10.840,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Adapters - In Series
RoHS:  
BNC
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
Straight
Nickel
Gold
Brass
Brand: Mueller Electric
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 18,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC