BU-P3791

Mueller Electric
548-BU-P3791
BU-P3791

Mfr.:

Description:
RF Connectors / Coaxial Connectors IN LINE MALE BNC CABLE CONNECTOR W/STRAIN RELIEF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 5/21/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,57 € 257,00 €
2,52 € 1.260,00 €
2,45 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58/U
Body Finish: Nickel
Body Material: Brass
Brand: Mueller Electric
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Bayonet
Isolation: Isolated
Maximum Operating Temperature: + 170 C
Minimum Operating Temperature: - 50 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99