BU-P3750-0

Mueller Electric
548-BU-P3750-0
BU-P3750-0

Mfr.:

Description:
Test Plugs & Test Jacks BINDING POST,GOLD/BRASS,BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 7,07 €
5,98 € 59,80 €
5,80 € 580,00 €
5,68 € 2.840,00 €
5,56 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Binding Post
Turret Terminal
Black
15 A
Gold
Brand: Mueller Electric
Contact Material: Brass
Height: 11.18 mm
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Length: 45.2 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 50 C
Product: Binding Posts
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2.5 kVAC
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC