BU-P3264

Mueller Electric
548-BU-P3264
BU-P3264

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG, 1.06" 8-32 THREAD 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,22 € 27,22 €
24,11 € 241,10 €
23,65 € 2.365,00 €
23,19 € 11.595,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Solder Lug
Natural
15 A
Nickel
Brand: Mueller Electric
Height: 14.22 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 5.33 mm
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC