BU-P2143-0

Mueller Electric
548-BU-P2143-0
BU-P2143-0

Mfr.:

Description:
Test Plugs & Test Jacks DUAL MINI BANANA JACK, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,07 € 50,70 €
4,97 € 497,00 €
4,87 € 2.435,00 €
4,74 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Double Mini Banana Jack
Black
5 A
Gold
Brand: Mueller Electric
Contact Material: Brass
Height: 21.84 mm
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 22.35 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVDC
Width: 9.65 mm
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC