BU-P2142-2

Mueller Electric
548-BU-P2142-2
BU-P2142-2

Mfr.:

Description:
Test Plugs & Test Jacks MINI BANANA JACK, RED 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,77 € 21,77 €
18,37 € 183,70 €
17,84 € 1.784,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Miniature
Red
5 A
Nickel
Brand: Mueller Electric
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 22.35 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVDC
Unit Weight: 19,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC