BU-P1825-5

Mueller Electric
548-BU-P1825-5
BU-P1825-5

Mfr.:

Description:
Test Plugs & Test Jacks STACKABLE BANANA PLUG, GRN 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,90 € 19,00 €
1,82 € 182,00 €
1,77 € 1.062,00 €
1,73 € 1.730,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Solderless, Stackable
Green
15 A
Nickel
Brand: Mueller Electric
Connector Type: Banana Plug
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.6mm
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 39.36mm
Maximum Operating Temperature: + 50 C
Product: Stackable Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: BU-P1825
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kVrms
Width: 11.18mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC