BU-P1081-12-2

Mueller Electric
548-BU-P1081-12-2
BU-P1081-12-2

Mfr.:

Description:
Test Leads TL ,mini stackable banana red 12 inch

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
7,59 € 75,90 €
6,97 € 697,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Test Lead
Mini Banana
304.8 mm
Red
Brand: Mueller Electric
Contact Material: Copper
Contact Plating: Gold
Current Rating: 5 A
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 3 kVAC
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC