BU-L2-313

Mueller Electric
548-BU-L2-313
BU-L2-313

Mfr.:

Description:
Terminals LUG 2 AWG, 5/16" STUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,64 € 16,40 €
1,60 € 160,00 €
1,57 € 785,00 €
1,54 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Terminals
RoHS:  
Lug Terminal
Heavy Duty
Crimp / Solder
Not Insulated
5/16 in
2 AWG
Cable Mount / Free Hanging
Copper
Brand: Mueller Electric
Length: 41.1 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 16.5 mm
Wire Gauge: 2 AWG
Unit Weight: 12,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC