BU-87-2

Mueller Electric
548-87-2
BU-87-2

Mfr.:

Description:
Test Clips Red Insulator for 85 Clip

In Stock: 216

Stock:
216 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,488 € 4,88 €
0,47 € 47,00 €
0,452 € 226,00 €
0,447 € 447,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Insulator
Red
Brand: Mueller Electric
Description/Function: Auto clip insulator
Features: Flexible Vinyl
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1.7 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC