BU-87-0

Mueller Electric
548-87-0
BU-87-0

Mfr.:

Description:
Test Clips Black Insulator for 85 Clip

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/1/2026
500
Expected 6/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,507 € 5,07 €
0,49 € 49,00 €
0,482 € 241,00 €
0,473 € 473,00 €
0,458 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Insulator
Black
Brand: Mueller Electric
Description/Function: Auto clip insulator
Features: Flexible Vinyl
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1.7 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC