BU-70

Mueller Electric
548-70
BU-70

Mfr.:

Description:
Test Clips Alligator Steel Clip - 5 Amp

In Stock: 1.203

Stock:
1.203 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,668 € 6,68 €
0,643 € 64,30 €
0,619 € 309,50 €
0,615 € 615,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Solder or Crimp
Black
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Description/Function: Alligator clip
Features: 5/16 in (7.9 mm) max jaw opening
Insulation: Not Insulated
Jaw Opening: 0.313 in
Length: 1.69 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC