BU-65-1

Mueller Electric
548-BU-65-1
BU-65-1

Mfr.:

Description:
Test Clips CLIP,INSULATED,30A,BROWN,BULK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
6,05 € 60,50 €
5,82 € 582,00 €
5,60 € 2.800,00 €
5,53 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Banana Jack
Brown
Brand: Mueller Electric
Current Rating: 30 A
Features: Heavy Duty, Fully Insulated Safety Alligator Clip
Height - mm: 35 mm
Insulation Material: Nylon
Jaw Opening: 0.63 in to 1 in
Length - mm: 84 mm
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width - mm: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC