BU-60TBO

Mueller Electric
548-60-TBO
BU-60TBO

Mfr.:

Description:
Test Clips Threaded Barrel Alligator Clip - 10 Amp

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,86 € 8,60 €
0,832 € 83,20 €
0,80 € 400,00 €
0,794 € 794,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Threaded Barrel
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Alligator clip with threaded barrel
Features: Nose width 0.13 in
Insulation: Not Insulated
Jaw Opening: 0.31 in
Length: 2.13 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC