BU-60HT

Mueller Electric
548-BU-60HT
BU-60HT

Mfr.:

Description:
Test Clips Alligator Steel Clip Barrel - 10 Amp. Hi Temp

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,418 € 4,18 €
0,402 € 40,20 €
0,387 € 193,50 €
0,38 € 380,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Height: 11 mm
Jaw Opening: 7.9 mm
Length: 51 mm
Product Type: Test Clips
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC