BU-60H-2

Mueller Electric
548-60H-2
BU-60H-2

Mfr.:

Description:
Test Clips Red Alligator Steel Clip Acetate Handle - 10 Amp

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,86 € 8,60 €
0,832 € 83,20 €
0,80 € 400,00 €
0,794 € 794,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Phone Tip
Red
Brand: Mueller Electric
Features: Nose width 0.13 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC