BU-60CS

Mueller Electric
548-60-CS
BU-60CS

Mfr.:

Description:
Test Clips Alligator Copper Clip Screw - 10 Amp

In Stock: 2.313

Stock:
2.313 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,14 € 11,40 €
1,09 € 109,00 €
1,06 € 530,00 €
1,04 € 1.040,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Brand: Mueller Electric
Contact Material: Copper
Current Rating: 10 A
Description/Function: Alligator clip with barrel
Features: Steel, standard clip without barrel construction
Insulation: Not Insulated
Jaw Opening: 0.31 in
Length: 1.97 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC