BU-55

Mueller Electric
548-BU-55
BU-55

Mfr.:

Description:
Test Clips Economy Steel Clip - 10 Amp

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,836 € 8,36 €
0,805 € 80,50 €
0,774 € 387,00 €
0,761 € 761,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
General Purpose
Green
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Zinc
Current Rating: 10 A
Description/Function: Economy clip
Features: Screw connection
Insulation: Not Insulated
Jaw Opening: 0.44 in
Length: 2 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901102
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC