BU-5100-A-48-0

Mueller Electric
548-BU-5100-A-48-0
BU-5100-A-48-0

Mfr.:

Description:
Test Leads TL,BNC,20AWG,48",BLACK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,89 € 25,89 €
21,03 € 210,30 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
BNC Breakout Cable
BNC (Male) to Test Leads
20 AWG Wire
4 ft
Black
Brand: Mueller Electric
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC