BU-49-9

Mueller Electric
548-49-9
BU-49-9

Mfr.:

Description:
Test Clips White Insulator for 48 Clip

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,745 € 7,45 €
0,717 € 71,70 €
0,69 € 345,00 €
0,683 € 683,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Analyzer Clips
Automotive
White
Brand: Mueller Electric
Features: Durable
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 65.09 mm
Product Type: Test Clips
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC