BU-46A-2

Mueller Electric
548-46A-R
BU-46A-2

Mfr.:

Description:
Test Clips Red Miniature Plier-Type Steel Clip - 50 Amp

In Stock: 760

Stock:
760
Can Dispatch Immediately
On Order:
1.200
Expected 5/28/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,36 € 13,60 €
1,31 € 131,00 €
1,26 € 630,00 €
1,24 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Plier Clips
Red
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Copper
Current Rating: 50 A
Description/Function: Miniature plier-type clip
Features: Crimp or Screw Connection
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 1.125 in
Length: 2.88 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 20,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC