BU-4150028048

Mueller Electric
548-BU-4150028048
BU-4150028048

Mfr.:

Description:
RF Cable Assemblies CBL ASSY SMA-BNC PLUG RG316 4'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,16 € 15,16 €
13,32 € 133,20 €
13,06 € 1.306,00 €
12,81 € 6.405,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Cable Assemblies
BNC
Pin (Male)
SMA
Pin (Male)
1.219 m (3.999 ft)
50 Ohms
3 GHz
RG-316
Brand: Mueller Electric
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 3 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC