BU-30G

Mueller Electric
548-BU30G
BU-30G

Mfr.:

Description:
Test Clips Miniature Alligator clip Barrel - 5 Amp gold plated

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,559 € 559,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Miniature
Brand: Mueller Electric
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Miniature alligator clip
Height: 7.94 mm
Jaw Opening: 4.8 mm
Length: 27.78 mm
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 4 mm
Unit Weight: 1,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC