BU-28-2

Mueller Electric
548-BU-28-2
BU-28-2

Mfr.:

Description:
Test Clips Red Insulator for 27 Clip

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,814 € 8,14 €
0,784 € 78,40 €
0,754 € 377,00 €
0,738 € 738,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Accessories
Insulator
Red
Brand: Mueller Electric
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 79 mm
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 17 mm
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC