BU-21AEZ

Mueller Electric
548-BU-21AEZ
BU-21AEZ

Mfr.:

Description:
Test Clips EZ Squeez Plain Battery Steel Clip - 50Amp

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
11,31 € 113,10 €
11,10 € 1.110,00 €
10,89 € 5.445,00 €
10,61 € 10.610,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Battery Clips
Heavy Duty Clip
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Zinc
Current Rating: 50 A
Height: 69 mm
Jaw Opening: 27 mm
Length: 114 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 28 mm
Unit Weight: 115,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC