BU-190700153

Mueller Electric
548-BU-190700153
BU-190700153

Mfr.:

Description:
Terminals 12-10 Viynl Insulated 3/8 Ring Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,167 € 1,67 €
0,161 € 16,10 €
0,156 € 78,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Terminals
RoHS:  
Ring Terminals
Crimp
Female
Insulated
3/8 in
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper Alloy
Brand: Mueller Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC