BU-111-2

Mueller Electric
548-BU-111-2
BU-111-2

Mfr.:

Description:
Test Clips Clip Kelvin plastic red

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,56 € 35,60 €
3,49 € 349,00 €
3,42 € 1.710,00 €
3,33 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Battery Clips
Battery Clip
Red
Brand: Mueller Electric
Contact Material: Brass
Current Rating: 50 A
Height: 53 mm
Insulation Material: Nylon
Jaw Opening: 25 mm
Length: 107 mm
Product Type: Test Clips
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 22 mm
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC