BU-108K0

Mueller Electric
548-BU-108K0
BU-108K0

Mfr.:

Description:
Test Clips Battery Clip-Blk, 50 Amp-Insulated,Kelvin

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
8,49 € 84,90 €
8,32 € 832,00 €
8,02 € 4.010,00 €
7,86 € 7.860,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Battery Clips
Black
Brand: Mueller Electric
Current Rating: 50 A
Description/Function: Insulated Kelvin Battery Clip
Insulation: Insulated
Insulation Material: Nylon
Jaw Opening: 32 mm
Length: 104 mm
Packaging: Bulk
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: BU-108K-0
Unit Weight: 67,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8544421900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC