BU-1010-A-48-2

Mueller Electric
548-BU-1010-A-48-2
BU-1010-A-48-2

Mfr.:

Description:
Test Leads Red Micro-Plunger Clip on Both Ends, 48" 20G PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,49 € 13,49 €
10,92 € 109,20 €
10,52 € 1.052,00 €
10,11 € 5.055,00 €
9,97 € 9.970,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Test Lead
Microplunger Clip
20 AWG Tinned Copper
4 ft
Red
Brand: Mueller Electric
Contact Material: Beryllium Copper
Current Rating: 5 A
Features: Cat II
Insulation Material: Nylon
Maximum Operating Temperature: + 105 C
Product: Test Leads
Product Type: Test Leads
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC