BU-00287

Mueller Electric
548-287
BU-00287

Mfr.:

Description:
Test Clips Multi-color Insulated "Alligator" Lead Set - 10 leads

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €
8,57 € 85,70 €
8,22 € 4.110,00 €
8,07 € 8.070,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Assorted
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 7 A
Description/Function: Alligator lead set
Features: 22 AWG wire
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 21.5 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Unit Weight: 82,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC