BU-00208-2

Mueller Electric
548-BU-00208-2
BU-00208-2

Mfr.:

Description:
Test Clips Red Mini-Micro-Plunger Clip, Unassembled

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
8,02 € 80,20 €
7,73 € 773,00 €
7,43 € 3.715,00 €
7,32 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Plunger Clips
Mini-Micro
Red
Brand: Mueller Electric
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Features: Plastic barrier prevents shorting
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC