486-5-R

Mueller Electric
548-486-5-R
486-5-R

Mfr.:

Description:
Test Leads T/L STD PLUG TO PROBE 48" SET RED/BLK-RUBBER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,31 € 23,31 €
18,88 € 188,80 €
18,18 € 1.818,00 €
17,48 € 8.740,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
4 ft
Black, Red
Brand: Mueller Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

FEATURED PRODUCTS
MUELLER ELECTRIC