010007

Mueller Electric
548-010007
010007

Mfr.:

Description:
Test Clips 8 Items: BU-34C, BU-36-0, BU-36-2 Clips, Retail Pack

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,54 € 55,40 €
5,33 € 533,00 €
5,13 € 2.565,00 €
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Alligator Clips
Small Clip
Black, Red
Brand: Mueller Electric
Current Rating: 5 A
Description/Function: Micro-Gater Copper Alligator Clips and Insulators
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 5.588 mm
Length: 1.1 in, 1.2 in
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC