ALT8471NISPM1215

Mpression
407-ALT8471NISPM1215
ALT8471NISPM1215

Mfr.:

Description:
Power Management IC Development Tools +/-12V Output Multi-Topology DC/DC with LT8471

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Power Management IC Development Tools
Reference Design Boards
Voltage Regulator - Switching Regulator
4.5 V to 26.4 V, 6 V to 36 V
+/- 12 V, +/- 15 V
LT8471EFE#PBF
Brand: Mpression
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

ALT8471NISPM1215 Evaluation Board

Mpression ALT8471NISPM1215 Evaluation Board is ±12V output multi-topology DC/DC with LT8471 power controller and is integrated with dual 2A and single 0.5A/50A power switches. This reference board is designed for sound systems, programmable logic controllers (PLCs), and systems with sensors. Mpression ALT8471NISPM1215 Evaluation Board supports buck, boost, and flyback modes to accommodate a wide range of input voltage to design inverting power for op-amps.