ALT8315ACDC24

Mpression
407-ALT8315ACDC24
ALT8315ACDC24

Mfr.:

Description:
Power Management IC Development Tools 24V Output Isolated AC/DC Board with LT8315

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,09 € 86,09 €

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Power Management IC Development Tools
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 265 VAC
24 V
LT8315EFE#PBF
Brand: Mpression
Output Current: 140 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

24V Output Isolated AC/DC Board with LT8315

Mpression 24V Output Isolated AC/DC Board is designed to develop industrial control applications and features an LT8315 isolated flyback converter IC from Analog Devices. In drive systems designs, it is common for power to be supplied to motors and control boards through a high-capacity AC/DC isolated power supply. Mpression 24V Output Isolated AC/DC Board can be referenced in system designs to prevent effects on control boards, stemming from issues on other motor-related circuitry with a separate power supply.