MTi-7-5A-R

Movella / Xsens
512-MTI-7-5A-R
MTi-7-5A-R

Mfr.:

Description:
IMUs - Inertial Measurement Units IMUs - Inertial Measurement Units MTi-7 GNSS/INS Support Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
420,54 € 105.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
459,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Movella
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
PLCC-28
3-axis
I2C, SPI, UART
10000 g
0.25 mg
- 40 C
+ 85 C
2.16 V
3.6 V
Reel
MTI-7
Bandwidth: 255 Hz
Brand: Movella / Xsens
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 250
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MTi-7 GNSS/INS Module

Xsens / Movella MTi-7 Global Navigation Satellite System (GNSS)/Inertial Navigation System (INS) Module is a small motion tracking module with multiple GNSS receiver support. This Xsens / Movella module uses advanced sensor fusion algorithms. Xsense MTi-7 GNSS/INS module features a miniature SMD form factor (12.1mm x 12.1mm) and consumes low power. This module is ideal for upcoming technologies, including drones, Unmanned Aerial Vehicles (UAVs), smart farming, unmanned control, the Internet of (Moving) Things, and robotics.